
P6SMB15A-E | |
---|---|
DigiKey Part Number | 18-P6SMB15A-ETR-ND - Tape & Reel (TR) 18-P6SMB15A-ECT-ND - Cut Tape (CT) 18-P6SMB15A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $2.45900 | $24.59 |
100 | $1.55950 | $155.95 |
500 | $1.16932 | $584.66 |
1,000 | $1.04326 | $1,043.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79454 | $2,383.62 |
6,000 | $0.72172 | $4,330.32 |
9,000 | $0.68460 | $6,161.40 |
15,000 | $0.64287 | $9,643.05 |
21,000 | $0.61816 | $12,981.36 |
30,000 | $0.60246 | $18,073.80 |