
P6SMB120A-E | |
|---|---|
DigiKey Part Number | 18-P6SMB120A-ETR-ND - Tape & Reel (TR) 18-P6SMB120A-ECT-ND - Cut Tape (CT) 18-P6SMB120A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB120A-E |
Description | TVS SURF MT DO214AA T&R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.88000 | $28.80 |
| 100 | $1.83650 | $183.65 |
| 500 | $1.38466 | $692.33 |
| 1,000 | $1.23887 | $1,238.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94796 | $2,843.88 |
| 6,000 | $0.86380 | $5,182.80 |
| 9,000 | $0.82090 | $7,388.10 |
| 15,000 | $0.77268 | $11,590.20 |
| 21,000 | $0.74956 | $15,740.76 |

