Direct

P6KE400C-B | |
|---|---|
DigiKey Part Number | P6KE400C-B-ND |
Manufacturer | |
Manufacturer Product Number | P6KE400C-B |
Description | TVS DIODE 342VWM 575.4V DO204AC |
Customer Reference | |
Detailed Description | 575.4V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 575.4V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 360V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400CA | Littelfuse Inc. | 5,750 | P6KE400CACT-ND | $8.30000 | Direct |
| P6KE400CA-B | Littelfuse Inc. | 0 | P6KE400CA-BLF-ND | $2.17302 | Direct |



