
P6KE300CA | |
|---|---|
DigiKey Part Number | P6KE300CATR-ND - Tape & Reel (TR) P6KE300CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE300CA |
Description | TVS DIODE 256VWM 414VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.45A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300CA Models |
Category | Voltage - Clamping (Max) @ Ipp 414V |
Mfr | Current - Peak Pulse (10/1000µs) 1.45A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.38500 | $53.85 |
| 100 | $3.51060 | $351.06 |
| 500 | $2.70240 | $1,351.20 |
| 1,000 | $2.44203 | $2,442.03 |
| 2,000 | $2.22285 | $4,445.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69869 | $6,794.76 |
| 8,000 | $1.58675 | $12,694.00 |

