
P6KE250CA | |
---|---|
DigiKey Part Number | P6KE250CATR-ND - Tape & Reel (TR) P6KE250CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE250CA |
Description | TVS DIODE 214VWM 344VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.95900 | $49.59 |
100 | $3.23510 | $323.51 |
500 | $2.60288 | $1,301.44 |
1,000 | $2.28266 | $2,282.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75716 | $7,028.64 |
8,000 | $1.68982 | $13,518.56 |
12,000 | $1.53519 | $18,422.28 |
28,000 | $1.50877 | $42,245.56 |