
P6KE120CA | |
---|---|
DigiKey Part Number | P6KE120CATR-ND - Tape & Reel (TR) P6KE120CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA |
Description | TVS DIODE 102VWM 165VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE120CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $2.72000 | $27.20 |
100 | $1.90340 | $190.34 |
500 | $1.51944 | $759.72 |
1,000 | $1.40507 | $1,405.07 |
2,000 | $1.33972 | $2,679.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15281 | $4,611.24 |
8,000 | $1.08076 | $8,646.08 |
12,000 | $0.98180 | $11,781.60 |
20,000 | $0.96496 | $19,299.20 |