
P6KE100A-B | |
|---|---|
DigiKey Part Number | P6KE100A-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE100A-B |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $2.85500 | $28.55 |
| 100 | $1.82750 | $182.75 |
| 500 | $1.38286 | $691.43 |
| 1,000 | $1.23936 | $1,239.36 |
| 2,000 | $1.11849 | $2,236.98 |
| 5,000 | $0.98754 | $4,937.70 |
| 10,000 | $0.90655 | $9,065.50 |
| 50,000 | $0.85664 | $42,832.00 |

