TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

P4SMA550A

DigiKey Part Number
P4SMA550ATR-ND - Tape & Reel (TR)
P4SMA550ACT-ND - Cut Tape (CT)
P4SMA550ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA550A
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA550A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.41400$24.14
100$1.57650$157.65
500$1.50754$753.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.36303$6,815.15
10,000$1.27271$12,727.10
15,000$1.26449$18,967.35
25,000$1.25628$31,407.00
35,000$1.23165$43,107.75
Manufacturers Standard Package