


P4SMA550A | |
|---|---|
DigiKey Part Number | 4878-P4SMA550ATR-ND - Tape & Reel (TR) 4878-P4SMA550ACT-ND - Cut Tape (CT) 4878-P4SMA550ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 530mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 530mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.33500 | $23.35 |
| 100 | $1.39770 | $139.77 |
| 500 | $1.38122 | $690.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.87148 | $6,536.10 |
| 15,000 | $0.86737 | $13,010.55 |
| 22,500 | $0.85190 | $19,167.75 |
| 37,500 | $0.84599 | $31,724.62 |

