Direct
Direct
Direct
Direct



P4SMA20A | |
|---|---|
DigiKey Part Number | 18-P4SMA20ATR-ND - Tape & Reel (TR) 18-P4SMA20ACT-ND - Cut Tape (CT) 18-P4SMA20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 100 | $2.18610 | $218.61 |
| 500 | $1.65350 | $826.75 |
| 1,000 | $1.48168 | $1,481.68 |
| 2,000 | $1.33690 | $2,673.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.98339 | $4,916.95 |
| 10,000 | $0.90256 | $9,025.60 |
| 15,000 | $0.86138 | $12,920.70 |
| 25,000 | $0.85093 | $21,273.25 |




