Direct
Similar

P4SMA20A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA20A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20A-E3/5A |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA20AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA20AHE3/61-ND | $0.00000 | Direct |
| P4SMA20A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA20ATR-ND | $0.65802 | Similar |
| P4SMA20A | Littelfuse Inc. | 0 | 18-P4SMA20ACT-ND | $5.76000 | Similar |
| P4SMAJ17A | Diotec Semiconductor | 7,500 | 4878-P4SMAJ17ACT-ND | $0.54788 | Similar |
| PTVS17VS1UR,115 | Nexperia USA Inc. | 103 | 1727-5864-1-ND | $4.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.77493 | $5,811.98 |
| 15,000 | $0.73688 | $11,053.20 |





