
P4KE550A | |
---|---|
DigiKey Part Number | F5652TR-ND - Tape & Reel (TR) F5652CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE550A |
Description | TVS DIODE 495VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE550A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.57000 | $4.57 |
10 | $3.56200 | $35.62 |
100 | $2.43440 | $243.44 |
500 | $1.91972 | $959.86 |
1,000 | $1.59296 | $1,592.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.31831 | $6,591.55 |
10,000 | $1.29785 | $12,978.50 |