
P4KE440A | |
---|---|
DigiKey Part Number | F6616TR-ND - Tape & Reel (TR) F6616CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE440A |
Description | TVS DIODE 376VWM 602VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE440A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.77500 | $27.75 |
100 | $1.92960 | $192.96 |
500 | $1.60114 | $800.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.35482 | $6,774.10 |
10,000 | $1.30452 | $13,045.20 |