
P4KE43CA | |
|---|---|
DigiKey Part Number | 18-P4KE43CATR-ND - Tape & Reel (TR) 18-P4KE43CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.31200 | $33.12 |
| 100 | $1.49300 | $149.30 |
| 500 | $1.32984 | $664.92 |
| 1,000 | $1.16667 | $1,166.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04739 | $5,236.95 |
| 10,000 | $1.02340 | $10,234.00 |
| 15,000 | $0.91070 | $13,660.50 |





