
P4KE200CA | |
---|---|
DigiKey Part Number | P4KE200CATR-ND - Tape & Reel (TR) P4KE200CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE200CA |
Description | TVS DIODE 171VWM 274VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE200CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $3.81500 | $38.15 |
100 | $2.85830 | $285.83 |
500 | $2.22556 | $1,112.78 |
1,000 | $1.92135 | $1,921.35 |
2,000 | $1.84530 | $3,690.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.54508 | $7,725.40 |
10,000 | $1.41528 | $14,152.80 |