
P4KE120CA | |
|---|---|
DigiKey Part Number | 18-P4KE120CATR-ND - Tape & Reel (TR) 18-P4KE120CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE120CA |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $4.58300 | $45.83 |
| 100 | $2.97350 | $297.35 |
| 500 | $2.28176 | $1,140.88 |
| 1,000 | $2.05883 | $2,058.83 |
| 2,000 | $1.87115 | $3,742.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.50115 | $7,505.75 |
| 10,000 | $1.41528 | $14,152.80 |

