Similar

P3500SBLRP | |
|---|---|
DigiKey Part Number | P3500SBLRPTR-ND - Tape & Reel (TR) P3500SBLRPCT-ND - Cut Tape (CT) P3500SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3500SBLRP |
Description | THYRISTOR 320V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.36100 | $83.61 |
| 100 | $5.58490 | $558.49 |
| 500 | $4.39242 | $2,196.21 |
| 1,000 | $4.00872 | $4,008.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.23404 | $8,085.10 |
| 5,000 | $3.18994 | $15,949.70 |



