320V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500SB

DigiKey Part Number
13-P3500SBTR-ND - Tape & Reel (TR)
13-P3500SBCT-ND - Cut Tape (CT)
13-P3500SBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3500SB
Description
THYRISTOR 320V 80A DO-214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
320V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
320V
Voltage - On State
4 V
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$5.05600$50.56
100$3.28610$328.61
500$2.52334$1,261.67
1,000$2.27744$2,277.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.63643$4,909.29
6,000$1.50258$9,015.48
9,000$1.43436$12,909.24
15,000$1.35773$20,365.95
21,000$1.33215$27,975.15
Manufacturers Standard Package