


P2600S3HLRP | |
|---|---|
DigiKey Part Number | 18-P2600S3HLRPTR-ND - Tape & Reel (TR) 18-P2600S3HLRPCT-ND - Cut Tape (CT) 18-P2600S3HLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2600S3HLRP |
Description | SIDACTOR BI 220V 2000A DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 2 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 300V | |
Voltage - Off State | 220V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 2 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.47000 | $36.47 |
| 10 | $24.08400 | $240.84 |
| 100 | $17.04640 | $1,704.64 |
| 500 | $15.72796 | $7,863.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.84964 | $38,548.92 |

