
P2500SCMCLRP | |
|---|---|
DigiKey Part Number  | P2500SCMCLRPTR-ND - Tape & Reel (TR) P2500SCMCLRPCT-ND - Cut Tape (CT) P2500SCMCLRPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | P2500SCMCLRP  | 
Description  | THYRISTOR 230V 400A DO-214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Breakover  | 290V  | |
Voltage - Off State  | 230V  | |
Voltage - On State  | 4 V  | |
Current - Peak Pulse (8/20µs)  | 400 A  | |
Current - Peak Pulse (10/1000µs)  | 100 A  | |
Current - Hold (Ih)  | 120 mA  | |
Number of Elements  | 1  | |
Capacitance  | 45pF  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | DO-214AA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.83000 | $15.83 | 
| 10 | $10.10800 | $101.08 | 
| 100 | $6.85560 | $685.56 | 
| 500 | $5.46212 | $2,731.06 | 
| 1,000 | $5.01421 | $5,014.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $4.64728 | $11,618.20 | 

