
P2500SCMCLRP | |
|---|---|
DigiKey Part Number | P2500SCMCLRPTR-ND - Tape & Reel (TR) P2500SCMCLRPCT-ND - Cut Tape (CT) P2500SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2500SCMCLRP |
Description | THYRISTOR 230V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 230V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $10.10800 | $101.08 |
| 100 | $6.85560 | $685.56 |
| 500 | $5.46212 | $2,731.06 |
| 1,000 | $5.01421 | $5,014.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.64728 | $11,618.20 |

