P1602AAL60 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $30.38000
Datasheet
3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1602AAL60

DigiKey Part Number
P1602AAL60-ND
Manufacturer
Manufacturer Product Number
P1602AAL60
Description
THYRISTOR 65V/130V 150A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
65V, 130V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
95V, 190V
Voltage - Off State
65V, 130V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
2
Capacitance
35pF, 60pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$11.90742$5,953.71
Manufacturers Standard Package