
P1602AAL | |
---|---|
DigiKey Part Number | F5279-ND |
Manufacturer | |
Manufacturer Product Number | P1602AAL |
Description | THYRISTOR 65V/130V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 65V, 130V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 95V, 190V | |
Voltage - Off State | 65V, 130V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 35pF, 60pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.38000 | $30.38 |
10 | $19.85400 | $198.54 |
100 | $13.88400 | $1,388.40 |
500 | $11.33298 | $5,666.49 |
1,000 | $10.51353 | $10,513.53 |
2,000 | $9.86141 | $19,722.82 |