
P0900EAL | |
---|---|
DigiKey Part Number | P0900EAL-ND |
Manufacturer | |
Manufacturer Product Number | P0900EAL |
Description | THYRISTOR 75V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 98V | |
Voltage - Off State | 75V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 55pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.01000 | $12.01 |
10 | $7.59700 | $75.97 |
100 | $5.07870 | $507.87 |
500 | $3.99692 | $1,998.46 |
1,000 | $3.64893 | $3,648.93 |
2,000 | $3.35615 | $6,712.30 |
6,000 | $3.23799 | $19,427.94 |