
NCD2400MTR | |
---|---|
DigiKey Part Number | NCD2400MTR-ND - Tape & Reel (TR) NCD2400MCT-ND - Cut Tape (CT) NCD2400MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD2400MTR |
Description | IC DIGITAL CAPACITOR 6-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Capacitor 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCD2400MTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Capacitor | |
Applications | Oscillator Tuning | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $18.97600 | $189.76 |
25 | $17.38440 | $434.61 |
100 | $15.63620 | $1,563.62 |
250 | $14.80344 | $3,700.86 |
500 | $14.30126 | $7,150.63 |
1,000 | $13.88784 | $13,887.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.37733 | $40,131.99 |
6,000 | $13.12749 | $78,764.94 |