



NANOASMDCH016F-2 | |
|---|---|
DigiKey Part Number | 18-NANOASMDCH016F-2TR-ND - Tape & Reel (TR) 18-NANOASMDCH016F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NANOASMDCH016F-2 |
Description | PTC RESET FUSE 30V 160MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 5 | $5.02600 | $25.13 |
| 10 | $4.63400 | $46.34 |
| 50 | $3.84600 | $192.30 |
| 100 | $3.54890 | $354.89 |
| 250 | $3.19064 | $797.66 |
| 500 | $2.94278 | $1,471.39 |
| 1,000 | $2.71327 | $2,713.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14509 | $6,435.27 |
| 6,000 | $2.03249 | $12,194.94 |











