MM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

MM203J1F

DigiKey Part Number
5666-MM203J1F-ND
Manufacturer
Manufacturer Product Number
MM203J1F
Description
THERMISTOR NTC 20KOHM 3892K MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 20k LL-31, MICRO-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 220°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
LL-31, MICRO-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.20000$10.20
5$9.00600$45.03
10$8.56600$85.66
25$8.03440$200.86
50$7.67380$383.69
250$6.94908$1,737.27
500$6.67936$3,339.68
1,000$6.43232$6,432.32
5,000$5.93524$29,676.20
Manufacturers Standard Package