MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MINISMD 10-110 Series

MINISMDC125F-2

DigiKey Part Number
MINISMDC125F-2TR-ND - Tape & Reel (TR)
MINISMDC125F-2CT-ND - Cut Tape (CT)
MINISMDC125F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC125F-2
Description
PTC RESET FUSE 6V 1.25A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.019" (0.48mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,207
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
5$3.62800$18.14
10$3.34100$33.41
50$2.77260$138.63
100$2.55850$255.85
250$2.30040$575.10
500$2.12198$1,060.99
1,000$1.95680$1,956.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.62339$3,246.78
4,000$1.49572$5,982.88
6,000$1.42536$8,552.16
10,000$1.41834$14,183.40
Manufacturers Standard Package