
MASM-14R-20-25 | |
---|---|
DigiKey Part Number | F6695TR-ND - Tape & Reel (TR) F6695CT-ND - Cut Tape (CT) F6695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASM-14R-20-25 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.760" (19.30mm) | |
Size - Body | 0.090" Dia x 0.551" L (2.28mm x 14.00mm) | |
Height Above Board | 0.112" (2.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.37700 | $93.77 |
25 | $8.70680 | $217.67 |
100 | $7.75690 | $775.69 |
250 | $7.18988 | $1,797.47 |
500 | $6.79920 | $3,399.60 |
1,000 | $6.44383 | $6,443.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.95306 | $17,859.18 |
6,000 | $5.68772 | $34,126.32 |
9,000 | $5.54755 | $49,927.95 |