MFG_MASM-14-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASM-14R-10-15

DigiKey Part Number
F6693TR-ND - Tape & Reel (TR)
F6693CT-ND - Cut Tape (CT)
F6693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASM-14R-10-15
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,215
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.32000$12.32
10$10.42000$104.20
25$9.67240$241.81
100$8.61910$861.91
250$7.98864$1,997.16
500$7.55462$3,777.31
1,000$7.15975$7,159.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.95306$17,859.18
6,000$5.68772$34,126.32
9,000$5.54755$49,927.95
Manufacturers Standard Package