
MAC228A8G | |
---|---|
DigiKey Part Number | MAC228A8GOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC228A8G |
Description | TRIAC SENS GATE 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC228A8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $10.53500 | $105.35 |
100 | $7.15750 | $715.75 |
500 | $5.71140 | $2,855.70 |
1,000 | $5.24642 | $5,246.42 |
2,000 | $4.99332 | $9,986.64 |