



LVR012S-2 | |
|---|---|
DigiKey Part Number | LVR012S-2TR-ND - Tape & Reel (TR) LVR012S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LVR012S-2 |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.430" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 5 | $5.85800 | $29.29 |
| 10 | $5.40900 | $54.09 |
| 50 | $4.48560 | $224.28 |
| 100 | $4.13880 | $413.88 |
| 250 | $3.72060 | $930.15 |
| 500 | $3.43146 | $1,715.73 |
| 1,000 | $3.16362 | $3,163.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.62386 | $5,247.72 |
| 4,000 | $2.41665 | $9,666.60 |
| 6,000 | $2.40676 | $14,440.56 |


