LSP05GI277S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 3
Unit Price: $86.33000
Datasheet
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Choosing the Right Surge Protection SPD for Solar Applications

LSP05GI277S

DigiKey Part Number
F7566-ND
Manufacturer
Manufacturer Product Number
LSP05GI277S
Description
SPD TYPE 2/TYPE 3 320VAC MCOV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2, Type 3
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
2.4 kV
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
CE, cURus, KEMA-KEUR, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.46000$113.46
16$86.56750$1,385.08
32$82.52344$2,640.75
104$77.22048$8,030.93
256$74.19969$18,995.12
504$72.53825$36,559.28