
LSIC2SD120E15CC | |
|---|---|
DigiKey Part Number  | F11695-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LSIC2SD120E15CC  | 
Description  | DIODE SIC 1.2KV 24.5A TO247AD  | 
Customer Reference  | |
Detailed Description  | Diode 1200 V 24.5A Through Hole TO-247AD  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 1200 V  | |
Current - Average Rectified (Io)  | 24.5A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.8 V @ 8 A  | |
Speed  | No Recovery Time > 500mA (Io)  | |
Reverse Recovery Time (trr)  | 0 ns  | |
Current - Reverse Leakage @ Vr  | 100 µA @ 1200 V  | |
Capacitance @ Vr, F  | 454pF @ 1V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-247AD  | |
Operating Temperature - Junction  | -55°C ~ 175°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | $57.53682 | $25,891.57 | 

