LFUSCD20120B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSIC2SD120E15CC

DigiKey Part Number
F11695-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120E15CC
Description
DIODE SIC 1.2KV 24.5A TO247AD
Customer Reference
Detailed Description
Diode 1200 V 24.5A Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
24.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
454pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
450$58.05518$26,124.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.