LSIC2SD120C05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 6,029
Unit Price: $25.77000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 18,740
Unit Price: $25.68000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: $50.38000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 800
Unit Price: $100.51000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 939
Unit Price: $71.37000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 5,136
Unit Price: $84.71000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2,343
Unit Price: $111.87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 2,564
Unit Price: $11.52000
Datasheet

Similar


STMicroelectronics
In Stock: 7,303
Unit Price: $31.69000
Datasheet

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 83
Unit Price: $50.38000
Datasheet
MFG_LSIC2SD120CXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSIC2SD120CXX
LSIC2SD120CXX Back
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors

LSIC2SD120C05

DigiKey Part Number
F10086TR-ND - Tape & Reel (TR)
F10086CT-ND - Cut Tape (CT)
F10086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD120C05
Description
DIODE SIL CARB 1200V 18.1A TO252
Customer Reference
Detailed Description
Diode 1200 V 18.1A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
18.1A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
310pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes