TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3, DPAK (2 Leads + Tab), SC-63

C4D05120E-TR

DigiKey Part Number
1697-C4D05120E-TR-ND - Tape & Reel (TR)
1697-C4D05120E-TRCT-ND - Cut Tape (CT)
1697-C4D05120E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4D05120E-TR
Description
DIODE SIL CARB 1200V 19A TO2522
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 1200 V 19A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C4D05120E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
19A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
150 µA @ 1200 V
Capacitance @ Vr, F
390pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.38000$50.38
10$33.61100$336.11
100$24.10660$2,410.66
500$21.28548$10,642.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.39010$43,475.25
Manufacturers Standard Package