LSIC2SD120A20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 3,561
Unit Price: $164.72000
Datasheet

Parametric Equivalent


Wolfspeed, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 757
Unit Price: $61.84000
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSIC2SD120A20A

DigiKey Part Number
18-LSIC2SD120A20A-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120A20A
Description
DIODE SIC 1.2KV 54.5A TO220L
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 1200 V 54.5A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
54.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
1142pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2L
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$40.07863$40,078.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.