LSIC2SD065C06A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 6,672
Unit Price: $20.83000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 231
Unit Price: $14.90000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1,681
Unit Price: $28.15000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2,405
Unit Price: $19.67000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1,614
Unit Price: $24.61000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1,070
Unit Price: $24.61000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1,222
Unit Price: $47.25000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2,096
Unit Price: $43.05000
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3,664
Unit Price: $48.32000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $4.85606
Datasheet

Similar


STMicroelectronics
In Stock: 4,403
Unit Price: $26.84000
Datasheet

Similar


STMicroelectronics
In Stock: 2,010
Unit Price: $20.33000
Datasheet

Similar


STMicroelectronics
In Stock: 5,303
Unit Price: $24.12000
Datasheet

Similar


STMicroelectronics
In Stock: 13,579
Unit Price: $27.82000
Datasheet
S8012DRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S8012DRP
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065C06A

DigiKey Part Number
F11900TR-ND - Tape & Reel (TR)
F11900CT-ND - Cut Tape (CT)
F11900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSIC2SD065C06A
Description
DIODE SIL CARB 650V 18.5A TO252
Customer Reference
Detailed Description
Diode 650 V 18.5A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
18.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes