
LJ4006D8RP | |
|---|---|
DigiKey Part Number | F11709TR-ND - Tape & Reel (TR) F11709CT-ND - Cut Tape (CT) F11709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LJ4006D8RP |
Description | TRIAC SENS GATE 400V 6A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 6 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 72A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $12.13200 | $121.32 |
| 100 | $8.31020 | $831.02 |
| 500 | $6.67414 | $3,337.07 |
| 1,000 | $6.14825 | $6,148.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.42958 | $13,573.95 |

