
LFR601003CID | |
---|---|
DigiKey Part Number | 5666-LFR601003CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR601003CID |
Description | FUSE BLOCK CART 600V 100A DIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.339" Dia x 7.874" L (34mm x 200mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,209.61000 | $1,209.61 |
5 | $1,002.93800 | $5,014.69 |
10 | $924.75800 | $9,247.58 |
50 | $764.59300 | $38,229.65 |
100 | $703.75610 | $70,375.61 |