
A6D100R | |
---|---|
DigiKey Part Number | 2378-A6D100R-ND |
Manufacturer | |
Manufacturer Product Number | A6D100R |
Description | 600V 100A RK1 TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.339" Dia x 7.874" L (34.00mm x 200.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,078.97000 | $1,078.97 |
5 | $894.67000 | $4,473.35 |
10 | $824.98600 | $8,249.86 |
50 | $682.20880 | $34,110.44 |
100 | $627.99290 | $62,799.29 |