
LF2104NTR | |
---|---|
DigiKey Part Number | 5656-LF2104NTR-ND - Tape & Reel (TR) 5656-LF2104NTRCT-ND - Cut Tape (CT) 5656-LF2104NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2104NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.93000 | $69.30 |
25 | $6.27000 | $156.75 |
100 | $5.53910 | $553.91 |
250 | $5.19132 | $1,297.83 |
500 | $4.98178 | $2,490.89 |
1,000 | $4.80918 | $4,809.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.62700 | $11,567.50 |
5,000 | $4.51720 | $22,586.00 |
7,500 | $4.46222 | $33,466.65 |
12,500 | $4.40129 | $55,016.13 |
17,500 | $4.36569 | $76,399.57 |