
LF2103NTR | |
---|---|
DigiKey Part Number | 5656-LF2103NTR-ND - Tape & Reel (TR) 5656-LF2103NTRCT-ND - Cut Tape (CT) 5656-LF2103NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2103NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.95600 | $69.56 |
25 | $6.28600 | $157.15 |
100 | $5.55580 | $555.58 |
250 | $5.20724 | $1,301.81 |
500 | $4.99698 | $2,498.49 |
1,000 | $4.82379 | $4,823.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.64107 | $11,602.67 |
5,000 | $4.53096 | $22,654.80 |
7,500 | $4.47580 | $33,568.50 |
12,500 | $4.41472 | $55,184.00 |
17,500 | $4.37901 | $76,632.68 |