
LCFE080602A900TG | |
|---|---|
DigiKey Part Number | F10190TR-ND - Tape & Reel (TR) F10190CT-ND - Cut Tape (CT) F10190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602A900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE080602A900TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.37500 | $73.75 |
| 25 | $6.82360 | $170.59 |
| 50 | $6.43380 | $321.69 |
| 100 | $6.06580 | $606.58 |
| 250 | $5.61208 | $1,403.02 |
| 500 | $5.29160 | $2,645.80 |
| 1,000 | $5.20398 | $5,203.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $4.25160 | $42,516.00 |


