
LCF121002B900TG | |
|---|---|
DigiKey Part Number | F10172TR-ND - Tape & Reel (TR) F10172CT-ND - Cut Tape (CT) F10172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002B900TG |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.81500 | $28.15 |
| 25 | $2.60400 | $65.10 |
| 50 | $2.45400 | $122.70 |
| 100 | $2.31460 | $231.46 |
| 250 | $2.14112 | $535.28 |
| 500 | $2.01858 | $1,009.29 |
| 1,000 | $1.90330 | $1,903.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.52307 | $6,092.28 |
| 8,000 | $1.45731 | $11,658.48 |



