
LCF121002B350TG | |
|---|---|
DigiKey Part Number | F10166TR-ND - Tape & Reel (TR) F10166CT-ND - Cut Tape (CT) F10166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002B350TG |
Description | CMC 200MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 200mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.55800 | $15.58 |
| 25 | $1.44240 | $36.06 |
| 50 | $1.36080 | $68.04 |
| 100 | $1.28330 | $128.33 |
| 250 | $1.18688 | $296.72 |
| 500 | $1.11902 | $559.51 |
| 1,000 | $1.05506 | $1,055.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93796 | $3,751.84 |
| 8,000 | $0.88448 | $7,075.84 |
| 12,000 | $0.85465 | $10,255.80 |
| 20,000 | $0.85052 | $17,010.40 |

