
LCE90A | |
---|---|
DigiKey Part Number | 18-LCE90ATR-ND - Tape & Reel (TR) 18-LCE90ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE90A |
Description | TVS DIODE 90VWM 146VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $4.06000 | $40.60 |
100 | $3.27410 | $327.41 |
500 | $2.72992 | $1,364.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.86253 | $2,235.04 |
2,400 | $1.84620 | $4,430.88 |
3,600 | $1.83803 | $6,616.91 |
6,000 | $1.83394 | $11,003.64 |