



LCC110STR | |
---|---|
DigiKey Part Number | 5656-LCC110STR-ND - Tape & Reel (TR) 5656-LCC110STRCT-ND - Cut Tape (CT) 5656-LCC110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCC110STR |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCC110STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.03000 | $37.03 |
10 | $32.98400 | $329.84 |
25 | $31.49720 | $787.43 |
50 | $30.42020 | $1,521.01 |
100 | $29.37650 | $2,937.65 |
250 | $28.05140 | $7,012.85 |
500 | $27.08808 | $13,544.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.62331 | $24,623.31 |
2,000 | $24.49773 | $48,995.46 |
3,000 | $24.43271 | $73,298.13 |