LCB710STR | |
---|---|
DigiKey Part Number | 5656-LCB710STR-ND - Tape & Reel (TR) 5656-LCB710STRCT-ND - Cut Tape (CT) 5656-LCB710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB710STR |
Description | SSR RELAY SPST-NC 1A 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
10 | $38.75600 | $387.56 |
25 | $37.00880 | $925.22 |
50 | $35.73920 | $1,786.96 |
100 | $34.51410 | $3,451.41 |
250 | $32.95732 | $8,239.33 |
500 | $31.82518 | $15,912.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.69180 | $29,691.80 |
2,000 | $29.54634 | $59,092.68 |